The BH3527FV is a dual audio amplifier from Rohm with a commercial extended temperature grade. It has 14 terminals and operates between 3.5V and 5.5V with a maximum supply current of 6mA. The amplifier is packaged in a 14-pin SSOP package and has a width of 4.4mm and a length of 5mm. It is suitable for use in commercial extended temperature environments.
Rohm BH3527FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Supply Current-Max | 6 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH3527FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.