Rohm BH3532FS-E2 technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH3532FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
