Rohm BH3541F-E2 technical specifications.
| Package/Case | SOP |
| Gain | 0dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.8V |
| Operating Supply Voltage | 5V |
| Output Power | 62mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH3541F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.