The BH3544F is a dual audio amplifier from Rohm, featuring 2 channels with a supply voltage range of 2.8V to 6.5V and a maximum supply current of 10mA. It operates within a commercial extended temperature range of -25°C to 75°C. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 4.4mm in width and 5mm in length. It is designed for use in audio applications.
Rohm BH3544F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Supply Current-Max | 10 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH3544F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.