Rohm BH3544F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| Gain | 6dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 16R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 62mW |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 62mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH3544F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
