
2-channel audio amplifier IC, surface mountable in a SOP package with copper, tin contact plating. Features 6dB gain, 77mW output power into a 16Ω load, and operates from a 4.5V to 6.5V single supply. Maximum power dissipation is 550mW, with a supply current of 3.7mA. Operating temperature range is -25°C to 75°C.
Rohm BH3547F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Gain | 6dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 16R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 77mW |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 77mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH3547F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
