
The BH3856FS-E2 is a dual I2C bridge IC with two channels, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free SSOP-32 package and is available in quantities of 2000 per reel. This IC is designed for use in applications where I2C communication is required, and it meets the requirements for RoHS compliance.
Rohm BH3856FS-E2 technical specifications.
| Package/Case | SOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH3856FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
