The BH3857AFV from Rohm is a specialized IC designed for industrial applications. It features a 40-pin SSOP package with a 5.4mm x 13.6mm footprint. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 9.5V. It draws a maximum supply current of 26mA and has two channels. The IC is suitable for use in industrial environments.
Rohm BH3857AFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 5.4 |
| Supply Current-Max | 26 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH3857AFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.