Rohm BH3857AFV-E2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 19mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH3857AFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
