Rohm BH3868BFS technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH3868BFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
