Rohm BH4126FV-E2 technical specifications.
| Package/Case | TSSOP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Operating Supply Current | 5.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH4126FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.