Rohm BH4127FV-E2 technical specifications.
| Package/Case | LSSOP |
| Frequency | 900MHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 9.7dB |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 6.6mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BA4127 |
| Thickness | 1.15mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH4127FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
