Rohm BH4128FV-E2 technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Gain | 12.5dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Noise Figure | 8.5dB |
| Operating Supply Current | 3.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BA4128 |
| Thickness | 1.15mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH4128FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.