The BH5510KV is an industrial-grade CD motor driver IC from Rohm, featuring a 6-channel configuration and operating within a temperature range of -40°C to 85°C. This device is designed to work with a supply voltage between 4V and 5.5V, with a nominal voltage of 5V. The IC is packaged in a 48-pin LFQFP, making it suitable for a variety of applications. The BH5510KV is a JEDEC-compliant S-PQFP-G48 package, indicating its adherence to industry standards for packaging and mounting.
Rohm BH5510KV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH5510KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.