Rohm BH5510KVT-E2 technical specifications.
| Package/Case | TQFP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.37W |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Frequency | 300 kHz |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BH5510KVT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH5510KVT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.