Rohm BH5511KV-E2 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.18W |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Frequency | 270 kHz |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BH5511KV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH5511KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
