Rohm BH6053GU-E2 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6053GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.