Rohm BH6054GU-E2 technical specifications.
| Height | 0.65mm |
| Length | 4.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.54mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6054GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
