The BH6056GU-E2 is a surface mount power management IC from Rohm, available in a VFBGA package. It measures 0.65mm in height and 3.5mm in length and width. The IC operates between -30°C and 85°C. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Rohm BH6056GU-E2 technical specifications.
| Package/Case | VFBGA |
| Height | 0.65mm |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6056GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
