
The BH6069GU-E2 is a 15-output charge pump LED driver from Rohm, operating within a temperature range of -35°C to 85°C. It is designed for surface mount applications and is packaged in a VFBGA package. The device has a maximum power dissipation of 1.63W and is supplied with an operating voltage of 4.5V. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Rohm BH6069GU-E2 technical specifications.
| Package/Case | VFBGA |
| Height | 0.65mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.63W |
| Mount | Surface Mount |
| Number of Outputs | 15 |
| Number of Segments | 15 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| Topology | Charge Pump |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6069GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
