The BH6526FV is a 16-pin SSOP-16 CD motor driver IC from Rohm, operating within a temperature range of -30 to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 3.5V and 5.5V, respectively. This IC has a single function and 16 terminals, with a terminal position of dual. It is packaged in a JEDEC R-PDSO-G16 package with dimensions of 4.4mm in width and 5mm in length.
Rohm BH6526FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH6526FV to view detailed technical specifications.
No datasheet is available for this part.