Rohm BH67172NUX-GE2 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Temperature Grade | OTHER |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH67172NUX-GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.