Positive fixed 3.3V output voltage linear voltage regulator, offering 0.3A maximum output current. Features a 6-pin HVSOF EP surface mount package with a 1.64mm x 2.6mm footprint and 0.5mm pin pitch. Operates with input voltages from 2.5V to 5.5V, exhibiting 0.7V typical dropout voltage at 300mA. Includes current limit protection and a maximum power dissipation of 680mW, suitable for operation between -40°C and 85°C.
Rohm BH6733HFV-TR technical specifications.
| Package Family Name | VSOF |
| Package/Case | HVSOF EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.64 |
| Package Width (mm) | 2.6 |
| Seated Plane Height (mm) | 0.75(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.3A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.7@300mAV |
| Maximum Dropout Voltage @ Current | 1@300mAV |
| Line Regulation | 10mV |
| Load Regulation | 100mV |
| Maximum Power Dissipation | 680mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Rohm BH6733HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.