Rohm BH6941KN-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Frequency | 1.2MHz |
| Height | 0.93mm |
| Length | 4.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 20mA |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6941KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
