Rohm BH6948GU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 62 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B62 |
| Width | 4.1 |
| Length | 4.1 |
| Pin Count | 62 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.1 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH6948GU to view detailed technical specifications.
No datasheet is available for this part.