Rohm BH6948GU-E2 technical specifications.
| Package/Case | VFBGA |
| Frequency | 1.44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.47W |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 49 |
| Operating Supply Voltage | 4.5V |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6948GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
