Rohm BH7606GU technical specifications.
| Package Family Name | BGA |
| Package/Case | VCSP |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 2.26 |
| Package Width (mm) | 2.26 |
| Package Height (mm) | 0.65(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Video Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rohm BH7606GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.