The BH76106HFV is an industrial-grade audio amplifier IC from Rohm, featuring a single channel and operating over a supply voltage range of 2.6V to 5.5V. It can handle a maximum supply current of 11mA. The device is packaged in a 6-pin R-PDSO-F6 package with a width of 1.6mm and a length of 2.6mm. The BH76106HFV is rated for operation over a temperature range of -40°C to 85°C.
Rohm BH76106HFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.6 |
| Length | 2.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Supply Current-Max | 11 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH76106HFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.