Rohm BH76112HFV-TR technical specifications.
| Contact Plating | Tin |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Termination | SMD/SMT |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76112HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
