Rohm BH7624KS2 technical specifications.
| Height | 1.3mm |
| Length | 10mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7624KS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.