Rohm BH76916GU-E2 technical specifications.
| Package/Case | VCSP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.68 |
| Package Width (mm) | 1.68 |
| Package Height (mm) | 0.65(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Category | Video Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BH76916GU-E2 to view detailed technical specifications.
No datasheet is available for this part.