Rohm BH7760KV technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7760KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.