Rohm BH7779K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.39 |
| Supply Voltage-Min (Vsup) | 4.69 |
| Supply Current-Max | 64.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BH7779K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.