The BH7824FVM is an 8-pin MSOP-8 audio amplifier IC from Rohm, operating within a temperature range of -30°C to 85°C. It has a single function and 1 channel, with a pin count of 8. The device is compliant with ROHS standards and has a supply voltage range of 2.4V to 5.5V.
Rohm BH7824FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH7824FVM to view detailed technical specifications.
No datasheet is available for this part.