
Single-supply audio amplifier IC featuring 500mW output power into an 8-ohm load. This surface-mount device offers a gain of 11.5dB and operates from a 2.6V to 5.5V supply voltage range. The component is housed in an MSOP package with copper and tin contact plating, designed for tape and reel packaging. It supports two channels and has a typical supply current of 3.5mA, with a maximum power dissipation of 470mW.
Rohm BH7824FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 500mW |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 500mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7824FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
