The BH7862FS is a commercial-grade, dual-channel audio amplifier from Rohm. It operates within a temperature range of -10°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The amplifier has a maximum supply current of 110mA and is packaged in a 32-pin SSOP package.
Rohm BH7862FS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 110 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH7862FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.