Rohm BH7881EFV-E2 technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Copper, Tin |
| Gain | 17dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7881EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.