
2-channel audio IC featuring BICMOS technology for tone control applications. Offers 1W output power with a load impedance of 32 Ohms and 18.2dB gain. Operates from a single supply voltage between 3V and 5.5V, with a typical operating voltage of 5V. Housed in a compact, surface-mount HTSSOP-24 package (7.8mm x 5.6mm x 0.85mm) with copper and tin contact plating. This RoHS compliant component is supplied on tape and reel.
Rohm BH7884EFV-E2 technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Copper, Tin |
| Gain | 18.2dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Load Impedance | 32R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 1W |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7884EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
