
The BM2P011 is a flyback DC/DC controller from Rohm, designed for use in power management applications. It operates from a maximum supply voltage of 26V and provides an output current of up to 950uA. The device features fault protection against over voltage and short circuit conditions, and is suitable for use in environments with operating temperatures ranging from -40°C to 105°C. The BM2P011 is available in a DIP package, packaged in quantities of 50, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BM2P011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Short Circuit |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 26V |
| Output Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM2P011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
