The BM2P061FK-LBZ is an industrial DC/DC controller from Rohm with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 7-pin DIP package and operates within a 10.9-30V input voltage range. This device is designed for industrial applications and is available in a DIP-7 package type.
Rohm BM2P061FK-LBZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 10.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM2P061FK-LBZ to view detailed technical specifications.
No datasheet is available for this part.