The BM2P094 is a power management IC with a flyback topology, operating within a temperature range of -40°C to 105°C. It features a maximum operating supply voltage of 26V and a maximum output current of 500uA. The IC is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and suitable for use in applications with a duty cycle of up to 75%.
Rohm BM2P094 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Short Circuit |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 26V |
| Output Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM2P094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.