Rohm BM6101FV-CE2 technical specifications.
| Approvals | UR |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.19W |
| Max Supply Current | 4.9mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM6101FV-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
