Rohm BM6103FV-CE2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP-BW |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1.59 |
| Seated Plane Height (mm) | 1.7 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | 1 Channel Gate Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BM6103FV-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.