The BM6109FV-CE2 is a 28-pin SSOP packaged IGBT/MOSFET driver IC from Rohm. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a single function and is designed to drive IGBTs and MOSFETs. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The driver IC has a true output polarity and is suitable for use in automotive applications.
Rohm BM6109FV-CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 9.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.