The BM6201FS-E2 is a 42-pin dual motor driver IC from Rohm with a supply voltage range of 13.5V to 16.5V. It has a JEDEC package code of R-PDSO-G42 with dimensions of 11.4mm in width and 22mm in length. The IC has a single function and is available in a SOP42 package type. It is suitable for use in motor driver applications.
Rohm BM6201FS-E2 technical specifications.
| Number of Terminals | 42 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM6201FS-E2 to view detailed technical specifications.
No datasheet is available for this part.