The BM6203FS-E2 is a 23-terminal dual motor driver IC from Rohm, designed to operate within a temperature range of -20°C to 100°C. It features a supply voltage of 310V, with a maximum rating of 400V. The device is packaged in a 54-pin SSOP-54/23 format, suitable for surface mount applications.
Rohm BM6203FS-E2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 23 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G23 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 310 |
| Supply Voltage-Max (Vsup) | 400 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM6203FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.