The BM6205FS-E2 is a 36-pin dual motor driver IC from Rohm, featuring a supply voltage range of 13.5V to 16.5V. It has a JEDEC package code of R-PDSO-G36, measuring 11.4mm in width and 22mm in length. The IC has 1 function and 36 terminals, with a dual terminal position. It is packaged in a 36-pin SSOP package.
Rohm BM6205FS-E2 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM6205FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.