The BM6215FS-E2 is a 36-pin SSOP dual motor driver IC from Rohm, designed for use with supply voltages between 13.5 and 16.5V. It features a 1-function design with terminals positioned in a dual configuration. The IC is packaged in a 11.4x22mm R-PDSO-G36 package type, making it suitable for use in a variety of applications.
Rohm BM6215FS-E2 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM6215FS-E2 to view detailed technical specifications.
No datasheet is available for this part.