The BM6230FS-E2 is a 36-pin dual motor driver IC from Rohm with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage of 310V nominal and 400V maximum. The device is packaged in a SSOP-54/36 package and has a terminal position of dual. It operates within a temperature grade of OTHER and has 1 function.
Rohm BM6230FS-E2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 310 |
| Supply Voltage-Max (Vsup) | 400 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM6230FS-E2 to view detailed technical specifications.
No datasheet is available for this part.