The BM63963S-VC is a 25-terminal power management IC from Rohm with a nominal supply voltage of 15V and a maximum supply voltage of 16.5V. It operates within a temperature range of -25°C to 100°C. The device features a ZIG-ZAG terminal position and is packaged in a R-XZFM-T25 package type. It has a single function and is designed for use in motor drivers.
Rohm BM63963S-VC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 25 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM63963S-VC to view detailed technical specifications.
No datasheet is available for this part.